
* Images are for reference only
885012204002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012204002
- JLCPCB Part #
- C20040682
- Package
- -
- Description
- 50V 680pF X7R ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1179
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
200+
$0.0079
500+
$0.0077
1000+
$0.0076
Welcome back, may I help you?