
* Images are for reference only
885012008034
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012008034
- JLCPCB Part #
- C7200884
- Package
- 1206
- Description
- 3.3pF 50V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0702
200+
$0.0280
500+
$0.0270
1000+
$0.0267
Welcome back, may I help you?