
* Images are for reference only
7443835400068
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443835400068
- JLCPCB Part #
- C27715693
- Package
- SMD,4.1x4.1mm
- Description
- 1.7mΩ 27A 38A 68nH AEC-Q200 ±30% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$2.5687
10+
$2.1570
30+
$1.8980
100+
$1.6342
500+
$1.5152
1000+
$1.4637
Related Products