
* Images are for reference only
875575557006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875575557006
- JLCPCB Part #
- C20040365
- Package
- -
- Description
- -55℃~+105℃ 10.8mm 10000hrs@105℃ 10mm 2.5A@100kHz 20mΩ 25V 330uF ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6281
200+
$1.4487
500+
$1.4005
1000+
$1.3764
Welcome back, may I help you?