
875575857006
- Manufacturer
- MFR.Part #
- 875575857006
- JLCPCB Part #
- C20040376
- Package
- -
- Description
- -55℃~+105℃ 1.8A@100kHz 10.8mm 10000hrs@105℃ 10mm 30mΩ 56uF 63V ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 10.8mm | |
| Tolerance | ±20% | |
| Capacitance | 56uF | |
| Ripple Current | 1.8A@100kHz | |
| Diameter | 10mm |

* Images are for reference only
875575857006
Extended- Manufacturer
- MFR.Part #
- 875575857006
- JLCPCB Part #
- C20040376
- Package
- -
- Description
- -55℃~+105℃ 1.8A@100kHz 10.8mm 10000hrs@105℃ 10mm 30mΩ 56uF 63V ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
875575857006
Extended- Manufacturer
- MFR.Part #
- 875575857006
- JLCPCB Part #
- C20040376
- Package
- -
- Description
- -55℃~+105℃ 1.8A@100kHz 10.8mm 10000hrs@105℃ 10mm 30mΩ 56uF 63V ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
875575857006 Specifications
875575857006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 10.8mm | |
| Tolerance | ±20% | |
| Capacitance | 56uF | |
| Ripple Current | 1.8A@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 875575857006. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

875575857006 Schematic Symbol & PCB Footprint
The 875575857006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.