
* Images are for reference only
824520850
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824520850
- JLCPCB Part #
- C6835197
- Package
- DO-214AA
- Description
- -65℃~+150℃ 14.4V 20uA 41.7A@10/1000us 600W@10/1000us 8.5V 9.92V TVS Unidirectional DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5012
200+
$0.1999
500+
$0.1934
1000+
$0.1902
Related Products
Welcome back, may I help you?