
* Images are for reference only
760895751
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760895751
- JLCPCB Part #
- C17224698
- Package
- Plugin
- Description
- 360~400V 4kV Plugin Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4110
195+
$10.5394
495+
$10.1872
1005+
$10.0135