
* Images are for reference only
865250449008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865250449008
- JLCPCB Part #
- C2165101
- Package
- SMD,D8xL6.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 47uF 6.5mm 60mA@120Hz 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3123
200+
$0.1208
500+
$0.1167
1000+
$0.1146
Related Products
Welcome back, may I help you?