
* Images are for reference only
865250443004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865250443004
- JLCPCB Part #
- C2164196
- Package
- SMD,D6.3xL5.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 22uF 25V 40mA@120Hz 5.5mm 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2036
200+
$0.0788
500+
$0.0761
1000+
$0.0747
Related Products
Welcome back, may I help you?