
* Images are for reference only
744764902
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744764902
- JLCPCB Part #
- C17495215
- Package
- 1210
- Description
- 1.1A 2.2uH 260mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4326
200+
$0.1726
500+
$0.1669
1000+
$0.1640