This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865230542002

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865230542002
JLCPCB Part #
C2162986
Package
SMD,D5xL5.5mm
Description
-40℃~+105℃ 10uF 25mA@120Hz 35V 5.5mm 5000hrs@105℃ 5mm ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5959
10+ $0.4754
30+ $0.4240
100+ $0.3598
500+ $0.3309
1000+ $0.3132
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons