
* Images are for reference only
861011484009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861011484009
- JLCPCB Part #
- C1606194
- Package
- Plugin,D25xL33mm
- Description
- -25℃~+85℃ 1.03A@120Hz 100uF 10mm 2000hrs@85℃ 25mm 33mm 450V ±20% Plugin,D25xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0100
200+
$1.1650
500+
$1.1247
1000+
$1.1038
Welcome back, may I help you?