This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860160472005

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860160472005
JLCPCB Part #
C1592186
Package
Plugin,D5xL12.5mm
Description
-55℃~+105℃ 12.5mm 25V 2mm 33uF 4000hrs@105℃ 5mm 90.48mA@120Hz ±20% Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 76

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1192
200+ $0.0461
500+ $0.0445
1000+ $0.0437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons