
* Images are for reference only
865080862008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080862008
- JLCPCB Part #
- C6839510
- Package
- SMD,D12.5xL14mm
- Description
- -55℃~+105℃ 100V 12.5mm 14mm 2000hrs@105℃ 240mA@120Hz 47uF ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5521
200+
$1.0183
400+
$0.9846
1000+
$0.9685
Welcome back, may I help you?