
* Images are for reference only
861021483007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861021483007
- JLCPCB Part #
- C1607057
- Package
- Plugin,D22xL48mm
- Description
- -25℃~+105℃ 10mm 120uF 2000hrs@105℃ 22mm 450V 48mm 820mA@120Hz ±20% Plugin,D22xL48mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7815
200+
$2.2374
500+
$2.1584
1000+
$2.1197
Welcome back, may I help you?