
* Images are for reference only
865080657018
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080657018
- JLCPCB Part #
- C2163218
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10mm 2000hrs@105℃ 220uF 422.5mA@120Hz 50V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.9668
10+
$0.7896
30+
$0.7010
100+
$0.6123
500+
$0.5592
1000+
$0.5334
Related Products
Welcome back, may I help you?