
* Images are for reference only
691317710007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691317710007
- JLCPCB Part #
- C5912238
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 1x7P 5mm 7 7P Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5920
180+
$1.4336
540+
$1.3853
1080+
$1.3627
Welcome back, may I help you?