
* Images are for reference only
691409320003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691409320003
- JLCPCB Part #
- C28707957
- Package
- Plugin,P=3.81mm
- Description
- 0.2~1.5 1 10A 16~26 1x3P 3 3.81mm 300V 3P Green Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 580
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.7063
10+
$2.6420
30+
$2.5987
100+
$2.5553
Welcome back, may I help you?