
* Images are for reference only
865060757006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060757006
- JLCPCB Part #
- C5530337
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10mm 260mA@120Hz 5000hrs@105℃ 63V 68uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3713
200+
$0.5479
500+
$0.5286
1000+
$0.5205
Welcome back, may I help you?