
* Images are for reference only
861111485026
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861111485026
- JLCPCB Part #
- C6100568
- Package
- Plugin,D30xL28mm
- Description
- -25℃~+105℃ 10mm 180uF 2000hrs@105℃ 28mm 30mm 450V 990mA@120Hz ±20% Plugin,D30xL28mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3751
200+
$2.5439
500+
$2.4584
1000+
$2.4165
Welcome back, may I help you?