
* Images are for reference only
860241181005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860241181005
- JLCPCB Part #
- C1585322
- Package
- Plugin,D18xL23mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 18mm 23mm 250V 650mA@120Hz 68uF 7.5mm ±20% Plugin,D18xL23mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9005
200+
$1.1238
500+
$1.0835
1000+
$1.0641
Welcome back, may I help you?