
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D16.2xL36.7mm | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 1500hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 54mΩ@100Hz | |
| Pin Spacing | 15.24mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 36.7mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 1700uF | |
| Ripple Current | 2.52A@100Hz | |
| Diameter | 16.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEH228KKP4170QE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D16.2xL36.7mm | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 1500hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 54mΩ@100Hz | |
| Pin Spacing | 15.24mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 36.7mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 1700uF | |
| Ripple Current | 2.52A@100Hz | |
| Diameter | 16.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEH228KKP4170QE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PEH228KKP4170QE4 datasheets or manufacturer documentation.
Datasheet: PEH228KKP4170QE4 Datasheet (PDF)
The PEH228KKP4170QE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.