This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860160378042

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860160378042
JLCPCB Part #
C1602707
Package
Plugin,D13xL36.5mm
Description
-55℃~+105℃ 13mm 16V 2.664A@100kHz 36.5mm 3900uF 5mm 7000hrs@105℃ ±20% Plugin,D13xL36.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3655
200+ $0.9151
500+ $0.8831
1000+ $0.8671
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons