
* Images are for reference only
860160378035
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160378035
- JLCPCB Part #
- C1589437
- Package
- Plugin,D13xL21.5mm
- Description
- -55℃~+105℃ 1.728A@100kHz 10000hrs@105℃ 13mm 1500uF 16V 21.5mm 5mm ±20% Plugin,D13xL21.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1693
200+
$0.4530
500+
$0.4369
1000+
$0.4289
Welcome back, may I help you?