This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

687312124422

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
687312124422
JLCPCB Part #
C5518957
Package
SMD,P=0.5mm
Description
-25℃~+85℃ 0.29mm~0.34mm 0.5mm 12P 4.3mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3960
200+ $0.9568
500+ $0.9248
1000+ $0.9087

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons