This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860160375023

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860160375023
JLCPCB Part #
C1668902
Package
Plugin,D10xL14mm
Description
-55℃~+105℃ 10mm 14mm 16V 375.84mA@120Hz 390uF 5mm 7000hrs@105℃ ±20% Plugin,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3629
200+ $0.1405
500+ $0.1355
1000+ $0.1331
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons