
* Images are for reference only
860020375017
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860020375017
- JLCPCB Part #
- C1589044
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+105℃ 1000uF 10mm 14mm 16V 2000hrs@105℃ 540mA@120Hz 5mm ±20% 插件,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3235
200+
$0.1252
500+
$0.1209
1000+
$0.1186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?