
* Images are for reference only
860160278046
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160278046
- JLCPCB Part #
- C1602045
- Package
- Plugin,D13xL36.5mm
- Description
- -55℃~+105℃ 1.663A@120Hz 10V 13mm 36.5mm 5600uF 5mm 7000hrs@105℃ ±20% Plugin,D13xL36.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7520
200+
$1.0663
500+
$1.0276
1000+
$1.0099
Welcome back, may I help you?