
* Images are for reference only
62101621821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62101621821
- JLCPCB Part #
- C7031300
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 16P 2 2.1mm 200V 2A 2mm 2mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7271
210+
$1.0880
490+
$1.0526
1015+
$1.0350