This website requires JavaScript.
no-image

* Images are for reference only

860130675007

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860130675007
JLCPCB Part #
C1590277
Package
Plugin,D10xL26.5mm
Description
-40℃~+125℃ 10mm 2000hrs@125℃ 220uF 26.5mm 50V 560mA@120Hz 5mm ±20% Plugin,D10xL26.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8116
200+ $0.3150
500+ $0.3038
1000+ $0.2973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons