This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860130673001

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860130673001
JLCPCB Part #
C1587732
Package
Plugin,D6.3xL12.5mm
Description
-40℃~+125℃ 1000hrs@125℃ 10uF 12.5mm 2.5mm 48mA@120Hz 50V 6.3mm ±20% Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1322
200+ $0.0511
500+ $0.0494
1000+ $0.0486
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons