This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

74404041330

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74404041330
JLCPCB Part #
C2045438
Package
SMD,4x4mm
Description
33uH 600mA 628mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 4500

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $0.5638
10+ $0.5509
30+ $0.5429
100+ $0.5349

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons