
* Images are for reference only
7498011122
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7498011122
- JLCPCB Part #
- C5523976
- Package
- -
- Description
- -40℃~+85℃ 1 Shielded With LED - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8645
216+
$3.9365
504+
$3.8043
1008+
$3.7399
Welcome back, may I help you?