
* Images are for reference only
860040475006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860040475006
- JLCPCB Part #
- C1590762
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+105℃ 10mm 14mm 25V 330uF 5mm 619.5mA@120Hz 7000hrs@105℃ ±20% Plugin,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4366
200+
$0.1690
500+
$0.1630
1000+
$0.1602
Welcome back, may I help you?