
* Images are for reference only
744871006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744871006
- JLCPCB Part #
- C7193539
- Package
- SMD,12.5x12.5mm
- Description
- 2.8A 30mΩ 6.5A 6.8uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3931
10+
$2.0446
30+
$1.8277
100+
$1.6045
500+
$1.5033
1000+
$1.4600
Welcome back, may I help you?