This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447706022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447706022
JLCPCB Part #
C1858242
Package
SMD,12x12mm
Description
10.2A 16.5A 2.2uH 8.5mΩ AEC-Q200 ±30% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7499
200+ $0.6784
500+ $0.6542
1000+ $0.6430

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons