
* Images are for reference only
860020380024
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860020380024
- JLCPCB Part #
- C1599760
- Package
- Plugin,D16xL26.5mm
- Description
- -40℃~+105℃ 1.49A@120Hz 16V 16mm 2000hrs@105℃ 26.5mm 3900uF 7.5mm ±20% Plugin,D16xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3987
200+
$0.5411
500+
$0.5234
1000+
$0.5137
Welcome back, may I help you?