
* Images are for reference only
860010672001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010672001
- JLCPCB Part #
- C1583783
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+85℃ 100nF 12.5mm 2000hrs@85℃ 2mm 3.3mA@120Hz 50V 5mm ±20% Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
2000+
$0.0290
5000+
$0.0281
10000+
$0.0276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?