
* Images are for reference only
885012006038
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012006038
- JLCPCB Part #
- C2180423
- Package
- 0603
- Description
- 100pF 25V NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0460
300+
$0.0455
1000+
$0.0448
Welcome back, may I help you?