
* Images are for reference only
830205028309
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830205028309
- JLCPCB Part #
- C17349548
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 3.3V 3.5mA 32.768kHz ±25ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9829
200+
$0.7925
500+
$0.7651
1000+
$0.7523
Related Products
Welcome back, may I help you?