This website requires JavaScript.
no-image

* Images are for reference only

865060663014

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865060663014
JLCPCB Part #
C1984884
Package
SMD,D16xL17mm
Description
-55℃~+105℃ 1.047A@120Hz 16mm 17mm 5000hrs@105℃ 50V 680uF ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2261
200+ $0.8622
500+ $0.8316
1000+ $0.8171

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons