
* Images are for reference only
830072543
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830072543
- JLCPCB Part #
- C7045441
- Package
- SMD
- Description
- -40℃~+85℃ 100Ω 10pF 27MHz ±15ppm ±20ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6818
200+
$0.2734
500+
$0.2637
1000+
$0.2589
Welcome back, may I help you?