CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. 760308102210
760308102210
Extended
* Images are for reference only

760308102210

Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
760308102210
JLCPCB Part #
C5525373
Package
-
Description
-20℃~+105℃ 180mΩ 7.5uH Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerWurth Elektronik
Package-
Operating Temperature-20℃~+105℃
Inductance7.5uH
FunctionReceiver
Tolerance±10%
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)180mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. 760308102210
760308102210

* Images are for reference only

760308102210

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
760308102210
JLCPCB Part #
C5525373
Package
-
Description
-20℃~+105℃ 180mΩ 7.5uH Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

760308102210

* Images are for reference only

760308102210

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
760308102210
JLCPCB Part #
C5525373
Package
-
Description
-20℃~+105℃ 180mΩ 7.5uH Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

760308102210 Specifications

760308102210 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerWurth Elektronik
Package-
Operating Temperature-20℃~+105℃
Inductance7.5uH
FunctionReceiver
Tolerance±10%
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)180mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 760308102210. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

760308102210 Documents

760308102210 datasheets or manufacturer documentation.

Datasheet: 760308102210 Datasheet (PDF)

760308102210 Schematic Symbol & PCB Footprint

The 760308102210 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.