
* Images are for reference only
830068911
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830068911
- JLCPCB Part #
- C6837650
- Package
- SMD
- Description
- -20℃~+70℃ 18pF 25MHz 50Ω ±30ppm ±50ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7347
200+
$0.2939
500+
$0.2842
1000+
$0.2794
Welcome back, may I help you?