
* Images are for reference only
9HT7-32.768KAZF-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 9HT7-32.768KAZF-T
- JLCPCB Part #
- C5932458
- Package
- SMD
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 65kΩ ±30ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4476
200+
$0.1787
500+
$0.1726
1000+
$0.1697
Welcome back, may I help you?