
* Images are for reference only
830059522
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830059522
- JLCPCB Part #
- C6412218
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 12MHz 18pF 90Ω ±20ppm ±30ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0571
200+
$0.4222
500+
$0.4077
1000+
$0.4013
Welcome back, may I help you?