
* Images are for reference only
742792691
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792691
- JLCPCB Part #
- C5914069
- Package
- 0603
- Description
- -55℃~+125℃ 1 1.5kΩ@100MHz 650mA 700mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1922
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1873
In-stock Item Pricing
Qty Unit Price
1+
$0.1937
50+
$0.1514
150+
$0.1331
500+
$0.1106
2500+
$0.1004
4000+
$0.0943
Related Products
Welcome back, may I help you?