
* Images are for reference only
830055295
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830055295
- JLCPCB Part #
- C7045424
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 18pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8022
10+
$1.5413
30+
$1.3771
100+
$1.2096
Related Products
Welcome back, may I help you?