This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447720470

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447720470
JLCPCB Part #
C1018135
Package
Plugin,D7.8xL9.5mm
Description
120mΩ 2.3A 2A 47uH ±10% 插件,D7.8xL9.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0111
200+ $0.3909
500+ $0.3780
1000+ $0.3715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons