
* Images are for reference only
830029370
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830029370
- JLCPCB Part #
- C5529169
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 16MHz 18pF 40Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4055
200+
$0.1618
500+
$0.1565
1000+
$0.1537
Related Products
Welcome back, may I help you?